Helukabel SiF Series Red 0.25 mm² Hook Up Wire, 23 AWG, 100 m, PVC, 26425
- RS Stock No.:
- 288-1820
- Distrelec Article No.:
- 300-10-164
- Mfr. Part No.:
- 26425
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€29.90
(exc. VAT)
€36.80
(inc. VAT)
In Stock
- Plus 8,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.299 | €29.90 |
*price indicative
- RS Stock No.:
- 288-1820
- Distrelec Article No.:
- 300-10-164
- Mfr. Part No.:
- 26425
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Red | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Voltage 2kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | ||
Cable Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.
High-quality construction for durability and long-lasting performance
Advanced technology for superior functionality
Easy to install and use, saving time and effort
Compact design for convenient storage and transportation
Versatile applications in var
Related links
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel SiF Series Yellow 0.25 mm² Hook Up Wire 100 m 26429
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Green 0.25 mm² Hook Up Wire 100 m 26431
- Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² RED
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
