Helukabel SiF Series Red 1 mm² Hook Up Wire, 17 AWG, 100 m, PVC, 29117

Subtotal (1 reel of 100 metres)*

€58.80

(exc. VAT)

€72.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€58.80€0.588

*price indicative

RS Stock No.:
764-267
Mfr. Part No.:
29117
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

1mm²

Jacket Colour

Red

American Wire Gauge

17AWG

Cable Length

100m

Voltage

2kV

Outside Diameter

2.8mm

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG

Cable Type

Stranded

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Helukabel Cable is a Durable and flexible industrial cable designed to deliver reliable electrical performance in demanding environments. It is built with high-quality materials that ensure resistance to mechanical stress, making it suitable for both stationary and dynamic applications.

Flame-retardant insulation for enhanced safety

Resistant to oils and chemicals for industrial use

Suitable for continuous flexing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy