Helukabel SiF Series Red 6 mm² Hook Up Wire, 10 AWG, 100 m, PVC, 29181
- RS Stock No.:
- 287-6595
- Distrelec Article No.:
- 300-09-561
- Mfr. Part No.:
- 29181
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€280.20
(exc. VAT)
€344.60
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €2.802 | €280.20 |
*price indicative
- RS Stock No.:
- 287-6595
- Distrelec Article No.:
- 300-09-561
- Mfr. Part No.:
- 29181
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 10AWG | |
| Cable Length | 100m | |
| Outside Diameter | 5.3mm | |
| Voltage | 2kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 10AWG | ||
Cable Length 100m | ||
Outside Diameter 5.3mm | ||
Voltage 2kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Stranded Wire is a versatile and reliable option for various technical applications. With advanced features and high-quality construction, this product is designed to meet the needs of professionals in the field.
Provides accurate and precise measurements for enhanced productivity
Durable construction ensures long-lasting use
Easy to install and operate, saving time and effort
Compact design allows for convenient placement in any workspace
Versatile functionality for a wide range of applications
Related links
- Helukabel SiF Series Red 6 mm² Hook Up Wire 100 m 29181
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
- Helukabel SiF Series Red 0.5 mm² Hook Up Wire 100 m 29085
- Helukabel SiF Series Red 4 mm² Hook Up Wire 100 m 29165
- Helukabel SiF Series Red 1 mm² Hook Up Wire 100 m 29117
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire 100 m 29149
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel SiF Series Grey 6 mm² Hook Up Wire 100 m 29178
