Helukabel SiF Series Red 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29085
- RS Stock No.:
- 288-1835
- Distrelec Article No.:
- 300-09-470
- Mfr. Part No.:
- 29085
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€32.60
(exc. VAT)
€40.10
(inc. VAT)
In Stock
- Plus 3,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.326 | €32.60 |
*price indicative
- RS Stock No.:
- 288-1835
- Distrelec Article No.:
- 300-09-470
- Mfr. Part No.:
- 29085
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC, IEC 60228, RoHS, 2006/95/EG, DIN VDE 0250 | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC, IEC 60228, RoHS, 2006/95/EG, DIN VDE 0250 | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The PVC insulated flexible hook-up wires are used for the connection for low voltage applications, communication apparatus, electronic assemblies and equipment, racks, switchboards etc. correspondingly of VDE 0800 part 1 for the temperature range up to +70 °C.
PVC single cores to DIN VDE 0812
PVC self-extinguishing and flame retardant according to VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1 (equivalent DIN VDE 0472 part 804 test method B)
Related links
- Helukabel SiF Series Red 0.5 mm² Hook Up Wire 100 m 29085
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
- Helukabel SiF Series Red 6 mm² Hook Up Wire 100 m 29181
- Helukabel SiF Series Red 4 mm² Hook Up Wire 100 m 29165
- Helukabel SiF Series Red 1 mm² Hook Up Wire 100 m 29117
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire 100 m 29149
- Helukabel SiF Series Red 0.25 mm² Hook Up Wire 100 m 26425
- Helukabel LIYV Series Red 0.5 mm² Hook Up Wire 100 m 26441
