Helukabel SiF Series Blue 0.25 mm² Hook Up Wire, 24 AWG, 100 m, PVC, 26433

Image representative of range

Subtotal (1 reel of 100 metres)*

€30.80

(exc. VAT)

€37.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€30.80€0.308

*price indicative

RS Stock No.:
764-268
Mfr. Part No.:
26433
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Blue

American Wire Gauge

24AWG

Cable Length

100m

Outside Diameter

1.3mm

Voltage

2kV

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Standards/Approvals

RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG

Jacket Material

PVC

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Helukabel Cable is a robust industrial-grade cable designed for reliable electrical performance in challenging environments. It is engineered with high-quality materials to ensure durability, flexibility, and resistance to external stress, making it suitable for both stationary and dynamic applications.

Designed for continuous flexing applications

Resistant to oils and chemicals for industrial use

Flame-retardant insulation for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy