Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 305 m, PVC, 3051/1 BL001

Subtotal (1 reel of 305 metres)*

€123.30

(exc. VAT)

€151.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€123.30€0.404

*price indicative

RS Stock No.:
121-4274
Distrelec Article No.:
303-02-242
Mfr. Part No.:
3051/1 BL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

1 x 640 μm

Cable Length

305m

Outside Diameter

1.45mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised

Sub Type

UL1007

Minimum Operating Temperature

-40°C

Fire Behaviour

Flammability Test: VW-1

Series

Hookup Wire PVC

Size of Strands

640μm

Number of Strands

1

RoHS Status: Exempt

Belden Hook-up Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, 30m Length - 3051/1 BL005


This hook-up wire is a versatile electrical component designed for various applications in automation, electronics, and electrical engineering. The unshielded wire features a 0.33 mm² cross-sectional area and is insulated with durable PVC, making it suitable for high-temperature environments. With a length of 30m, it accommodates a wide range of installation requirements.

Features & Benefits


• Tinned copper conductor enhances conductivity and corrosion resistance

• PVC insulation provides high mechanical strength and durability

• Operating temperature range from -40°C to +105°C meets diverse needs

• Flame retardant properties ensure safe operation under challenging conditions

• Rated for 300V, suitable for many electrical applications

• Meets various standards including AWM/STYLE 1569 and UL AWM/STYLE 1007

Applications


• Utilised in wiring for automation control panels

• Suitable for internal wiring in electrical appliances

• Ideal for connecting electronic devices requiring reliable connections

• Used in automotive where high-temperature resistance is necessary

• Employed in laboratory settings for various experimental setups

What is the maximum temperature this wire can withstand?


The maximum operating temperature of this wire is +105°C, making it suitable for high-temperature environments where reliable performance is essential.

How does the insulation material contribute to the wire's performance?


The PVC insulation not only provides excellent mechanical strength but also offers resistance to chemicals, oils, and solvents, enhancing the wire's longevity and durability in various applications.

What are the key standards this wire complies with?


This wire meets AWM/STYLE 1569 and UL AWM/STYLE 1007 standards, ensuring it adheres to recognised safety and performance criteria in the industry.

Can this wire be used for outdoor applications?


While the wire is robust, it is recommended to assess environmental conditions before using it outdoors, as prolonged exposure to UV light may affect the insulation over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy