Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 305 m, PVC, 3051/1 OR001
- RS Stock No.:
- 121-4277
- Distrelec Article No.:
- 303-02-245
- Mfr. Part No.:
- 3051/1 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€123.30
(exc. VAT)
€151.66
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €123.30 | €0.404 |
*price indicative
- RS Stock No.:
- 121-4277
- Distrelec Article No.:
- 303-02-245
- Mfr. Part No.:
- 3051/1 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.45mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 640μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.45mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 640μm | ||
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 1 x 0.64 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
