Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 305 m, PVC, 3051/1 VI001
- RS Stock No.:
- 121-4280
- Distrelec Article No.:
- 303-02-247
- Mfr. Part No.:
- 3051/1 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€123.30
(exc. VAT)
€151.66
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €123.30 | €0.404 |
*price indicative
- RS Stock No.:
- 121-4280
- Distrelec Article No.:
- 303-02-247
- Mfr. Part No.:
- 3051/1 VI001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 640μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 305m | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 640μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Belden Hook-up Wire, 0.33mm² Cross Sectional Area, 22AWG Wire Gauge - 3051/1 VI005
Features & Benefits
Applications
What materials are used in the wire's construction?
How does the wire's flame retardant capability contribute to safety?
Can this wire be used in automated systems?
What are the implications of the wires specified temperature range?
Is the wire compliant with any environmental directives?
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 1 x 0.64 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
