Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 304 m, PVC, 3055

Subtotal (1 reel of 304 metres)*

€235.18

(exc. VAT)

€289.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€235.18€0.774

*price indicative

RS Stock No.:
124-2744
Distrelec Article No.:
300-99-376
Mfr. Part No.:
3055 GY001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green, Yellow

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

304m

Voltage

300V

Outside Diameter

2.01mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

UL Listed

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Oil Resistant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

16

RoHS Status: Exempt

Belden Hookup Wire PVC Series Hook Up Wire, 304m Cable Length, 0.82mm² Cross Sectional Area - 3055 GY001


This hook-up wire is a single-core insulated conductor intended for signal and interconnection wiring in automation, electronics, electrical and mechanical systems. It offers a Compact flexible conductor with PVC insulation and is supplied in continuous lengths for panel wiring, harnessing and general-purpose internal connections where a green/yellow earth identification option is required.

Features & Benefits


• Tin-plated copper conductor improves solderability and corrosion resistance
• 16-strand construction gives enhanced flexibility for routing
• PVC insulation rated to 105°C supports elevated-temperature routing
• Voltage rating of 300V permits use in standard control circuits
• Meets EN 60332-2 flame behaviour for improved fire performance

**Applications**


• Suitable for internal control-panel wiring in industrial automation
• Ideal for earth-identification runs with green/yellow conductor option
• Used for interconnects in electronic assemblies and test rigs
• Can be used for wiring harnesses within electrical enclosures

What conductor material is used and what is the benefit?


The conductor is tin-plated copper, which offers improved solderability and reduced risk of oxidation compared with bare copper.

How is the product supplied for continuous installation?


It is available in long continuous lengths to facilitate uninterrupted runs and minimise jointing during installation.

What environmental restrictions does the construction address?


The materials comply with European RoHS and related directives limiting hazardous substances and follow REACH guidance on SVHC content.

How is bend and pull behaviour characterised for installation?


The multi-strand conductor provides flexibility for routing

recommended handling limits should be observed to avoid exceeding conductor pull tension during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy