Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3250 WH005
- RS Stock No.:
- 168-0641
- Distrelec Article No.:
- 301-51-339
- Mfr. Part No.:
- 3250 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.06 | €0.602 |
*price indicative
- RS Stock No.:
- 168-0641
- Distrelec Article No.:
- 301-51-339
- Mfr. Part No.:
- 3250 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.15mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL Listed | |
| Sub Type | High Temperature | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.15mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL Listed | ||
Sub Type High Temperature | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Hook-up Wire PVC Series Hook Up Wire, 0.2mm² Cross Sectional Area, White Sheath Colour - 3250 WH005
This hook-up wire is a versatile and reliable choice for various electrical applications. Designed with a single-core structure, it features a cross-sectional area of 0.2 mm² and is insulated with semi-rigid PVC for added durability. At a length of 30 m, it is ideal for installations requiring flexibility and resilience under varying conditions.
Features & Benefits
• Rated for a maximum operating temperature of +80°C
• PVC insulation offers resistance to oil, chemicals, and solvents
• 24 AWG wire provides an efficient conductivity solution
• Constructed with tinned copper for corrosion resistance
• UL1061 certified, ensuring compliance with industry standards
• 1.15mm outer diameter maintains compact handling capability
Applications
• Ideal for internal wiring in automation systems
• Suitable for electrical connections in consumer electronics
• Utilised in mechanical devices requiring reliable power delivery
• Suitable for installations in environments prone to chemical exposure
What is the resistance level of this wire under typical conditions?
The conductor has a DCR of 25Ω per 1000 ft at 20°C, ensuring effective electrical performance while maintaining efficiency in various applications.
How does the insulation of this wire protect against environmental factors?
The semi-rigid PVC insulation provides robust resistance to oils, solvents, and chemicals, making it suitable for challenging environments where durability is essential.
What are the key benefits of using tinned copper in this wire?
Tinned copper enhances conductivity while preventing oxidation, ensuring a long-lasting and efficient connection even in high-temperature scenarios.
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 30 m
