Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3250 RD005
- RS Stock No.:
- 168-0663
- Distrelec Article No.:
- 301-51-338
- Mfr. Part No.:
- 3250 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.06 | €0.602 |
*price indicative
- RS Stock No.:
- 168-0663
- Distrelec Article No.:
- 301-51-338
- Mfr. Part No.:
- 3250 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.15mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | UL1061 | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.15mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Sub Type UL1061 | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Tinned Copper Conductor, 300V Voltage Rating - Premium Series - 3250 RD005
Need a trusty messenger to carry signals to your electronic components? Count on this 24AWG hook up wire from Belden's Alpha Wire range. Both ends are unterminated, so you can easily link the single core, which is made up of seven strands, to connectors that match your setup's needs. The cable comes with semi-rigid PVC insulation to keep you safe from electric shocks and protect the wire from abrasion. Its tinned copper conductor material offers high conductivity for seamless transmissions.
Features & Benefits
• 30m length can be used in a single run or cut to size
• Bend radius of 10 times its outer diameter of 1.15mm for flexible installation
• Red sheath for quick identification
Applications
• Communications networks
• Packaging plants
• Consumer electronics
What temperature range can this hook up wire handle?
It does its job reliably in temperatures from -10°C to +80°C, so it's fit for use in demanding conditions.
Related links
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
