Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3250 OR005
- RS Stock No.:
- 168-0714
- Mfr. Part No.:
- 3250 OR005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.06 | €0.602 |
*price indicative
- RS Stock No.:
- 168-0714
- Mfr. Part No.:
- 3250 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.15mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL Listed | |
| Cable Type | High Temperature | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.15mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL Listed | ||
Cable Type High Temperature | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.2mm² Cross Sectional Area, Orange Sheath - 3250 OR005
This hook-up wire is designed for high-temperature applications, featuring a single-core construction and an outer diameter of 1.15mm. With a length of 30m, it is constructed from tinned copper, ensuring optimal conductivity. The wire's orange SR-PVC sheath enhances visibility and provides durability in demanding environments.
Features & Benefits
• High temperature rating of +80°C allows for versatile usage
• Chemical resistant properties enhance longevity in harsh conditions
• Unshielded design reduces installation complexity
• 24 AWG gauge ensures compatibility with a wide range of devices
• Insulation wall thickness of 0.3mm provides added protection
• Meets UL1061 wire specifications for reliable performance
Applications
• Used in automation systems requiring reliable electrical connections
• Ideal for electronics projects where high-temperature wires are necessary
• Suitable for use in mechanical setups where resistance to chemicals is crucial
• For hook-ups in electrical equipment needing a durable wire
• Employed in wiring for control panels and circuit connections
What is the significance of the wire's UL1061 specifications?
The UL1061 specifications indicate that this wire has met stringent safety and performance standards, ensuring it is suitable for a variety of applications within the electrical field.
How does the orange PVC sheath benefit usage in various environments?
The bright orange colour of the sheath enhances visibility, making it easier to identify and work with in complex setups, especially in low-light or cluttered environments.
What precautions should be taken regarding the wire's operating temperature?
It's important to ensure that the wire is used within the specified temperature range of -10°C to +80°C, as exceeding this could compromise the insulation and performance.
How can the chemical resistance of this wire assist in specific applications?
The chemical resistance allows for usage in environments with exposure to oils, solvents, and other harsh substances, reducing the risk of deterioration and ensuring consistent performance.
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.20 mm 30 m
