Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PTFE, PTFE, PTFE,

Subtotal (1 reel of 30 metres)*

€43.61

(exc. VAT)

€53.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€43.61€1.454

*price indicative

RS Stock No.:
177-0671
Distrelec Article No.:
300-72-811
Mfr. Part No.:
5851 BL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

30AWG

Core Strands

7 x 100 μm

Cable Length

30m

Outside Diameter

810μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Sub Type

TFE Teflon Insulation

Cable Type

High Temperature

Jacket Material

PTFE, PTFE, PTFE, PTFE, PTFE, PTFE, PTFE, PTFE, PTFE

Minimum Operating Temperature

-60°C

Fire Behaviour

CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free

Series

Hookup Wire TEFLON

Size of Strands

100μm

Number of Strands

7

Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.05mm² Cross Sectional Area, 30m Length - 5851 BL005


This hook-up wire from Belden is engineered for high-temperature applications and offers a robust construction suited for challenging environments. With a cross-sectional area of 0.05 mm² and a length of 30m, it features blue insulation made from PTFE, ensuring durability and resistance to various chemicals and solvents.

Features & Benefits


• High-temperature operation up to +200°C for extreme conditions

• Extended performance range from -60°C enhances reliability

• Silver-plated copper wire improves conductivity and corrosion resistance

• UL1213 compliant wire ensures adherence to safety standards

• Unshielded design facilitates flexibility in wiring applications

• Resists chemicals and oils, ideal for demanding environments

Applications


• Used for internal wiring in automation systems

• Suitable for electronics that require high-temperature insulation

• Employed in mechanical devices exposed to harsh conditions

• Ideal for interconnections in aerospace and military equipment

What are the core material characteristics that enhance performance?


The wire consists of silver-plated copper that provides excellent electrical conductivity and resistance to oxidation, thereby ensuring long-term reliability in connections.

How does the insulation material contribute to its use in various environments?


The PTFE insulation offers superior heat resistance, allowing the wire to perform well under extreme temperature ranges while also being chemically resistant, making it suitable for demanding applications.

What is the maximum tension that this wire can handle during installation?


The maximum pull tension that can safely be applied to the wire is 0.88lbs, which helps prevent damage during installation without compromising performance.

How does the bend radius affect wire installation?


The recommended bend radius of 10 times the cable diameter allows for flexible routing while preventing damage, making it easier to install in tight spaces without risking wire integrity.

What voltage rating should be observed when using this wire?


This wire is rated for a maximum operating voltage of 600 VRMS, which is crucial for ensuring safe and effective electrical performance in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy