Alpha Wire Hookup Wire TEFLON Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8095
- Distrelec Article No.:
- 300-72-861
- Mfr. Part No.:
- 5855 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€76.67
(exc. VAT)
€94.30
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 12 January 2027
- Plus 15 unit(s) shipping from 02 March 2027
- Plus 18 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €76.67 | €2.556 |
*price indicative
- RS Stock No.:
- 878-8095
- Distrelec Article No.:
- 300-72-861
- Mfr. Part No.:
- 5855 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Jacket Material | PTFE | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Hookup | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Jacket Material PTFE | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Cable Type Hookup | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 19 | ||
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Blue 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
