Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PTFE, 5854/7
- RS Stock No.:
- 177-0952
- Distrelec Article No.:
- 300-72-858
- Mfr. Part No.:
- 5854/7 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €56.71 | €1.89 |
*price indicative
- RS Stock No.:
- 177-0952
- Distrelec Article No.:
- 300-72-858
- Mfr. Part No.:
- 5854/7 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Wire White Hook-Up Wire, 24AWG, 30m Length - Premium Series - 5854/7 WH005
Connect critical circuits in electrical equipment with this hook-up wire from Belden's Alpha Wire range. The high-performance cable uses silver-plated copper wiring to deliver strength, electrical conductivity and corrosion resistance. Thanks to this material, the wire bonds well to create a reliable termination. It's resistant to extremes of heat and cold, thanks to a wide operating temperature range between -60°C and +200°C. This enables you to use this cable safely with computers and control panels that run demanding industrial applications.
Features & Benefits
• Stranded wires to make the cable flexible and easy to route inside equipment
• Length of 30m can be cut to size or used in complex installations
• Polytetrafluoroethylene (PTFE) insulation is resistant to lubricants and oil for use in vehicles and industrial machinery
• Designed to military specifications for use in defence applications
Applications
• Aerospace equipment
• Automotive industry
• Industrial power circuits
• Domestic appliances
What's the voltage rating of this hook-up wire?
The voltage rating of this hook-up wire is 600V. This means it's safe for use with high-powered electrical circuits as well as in general applications.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 x 200 μm 30 m, 5854/7
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 200 μm 30 m,
