Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PTFE, 5854/7
- RS Stock No.:
- 177-0980
- Distrelec Article No.:
- 304-08-603
- Mfr. Part No.:
- 5854/7 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 05 April 2027
- Plus 28 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €56.71 | €1.89 |
*price indicative
- RS Stock No.:
- 177-0980
- Distrelec Article No.:
- 304-08-603
- Mfr. Part No.:
- 5854/7 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Alpha Wire Premium Series Hookup Wire, Silver Plated Copper Conductor Material, 30m Length - 5854/7 GR005
This hook-up wire by Alpha Wire with a silver-plated copper conductor and PTFE insulation ensures high quality. With a voltage rating of 600V, this wire is suitable for high-temperature applications. Its flexibility and durability make it an ideal choice for various industrial uses.
Features & Benefits
• 24 AWG silver-plated copper conductor ensures excellent conductivity and strength
• PTFE insulation provides superior protection and electrical performance
• Green sheath colour for easy identification and aesthetic appeal
• Voltage rating of 600V enables versatile use in different environments
• High-temperature operation range of -60 to 200°C for reliable performance in extreme conditions
• Flexible 24 AWG wire for easy installation and maintenance.
Applications
• Ideal for automation systems requiring reliable wiring solutions
• Can be used for electrical installations in mechanical and electronic devices
• Suitable for industrial applications that demand high-quality hook-up wires
• Used with confidence in environments with temperature extremes
• Designed for high-performance electronic equipment requiring dependable wiring solutions
Can it operate in extreme temperature conditions?
It has a temperature range of -60 to 200°C, making it suitable for a variety of applications.
Will it meet industry standards for hookup wires?
Yes, it is compliant with MIL-W-16878/4 and UL1213 for quality assurance.
Is it flexible for easy installation?
Yes, the 24 AWG wire is flexible for effortless setup and maintenance.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 x 200 μm 30 m, 5854/7
