Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PTFE, 5854/7
- RS Stock No.:
- 177-0968
- Distrelec Article No.:
- 300-72-850
- Mfr. Part No.:
- 5854/7 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 08 December 2026
- Plus 110 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €56.71 | €1.89 |
*price indicative
- RS Stock No.:
- 177-0968
- Distrelec Article No.:
- 300-72-850
- Mfr. Part No.:
- 5854/7 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Belden Alpha Wire Black Hook-Up Wire, 30m Length, 24AWG - Premium Series - 5854/7 BK005
Need a high-performance hook-up wire for your electronic enclosures? Try this reliable option from Belden's Alpha Wire range. A high voltage rating of 600V means you get efficient power distribution with minimal loss from one point to another. The wire's polytetrafluoroethylene (PTFE) insulation material withstands high temperatures, chemicals and solvents to protect the core strands inside and help prevent electrical shocks. As it's easy to handle, strip and terminate, you'll find this is a versatile option to help you quickly wire your industrial, commercial and residential cabinets.
Features & Benefits
• Black colour-coded wire sheath for easy identification in circuits
• Wide operating temperature range between -60°C to +200°C for use in challenging conditions
• Silver-plated conductors protect wire strands from corrosion in humid settings
• Copper wire ensures reliable signal transmission
Applications
• Control cabinets and enclosures
• High-temperature industrial ovens
• Specialised machinery
How do I choose the right hook-up wire?
When choosing hook-up wire, you should look at its AWG (American Wire Gauge) specifications to determine conductor thickness. Low gauge numbers indicate thicker wires. This Belden Alpha Wire 24AWG hook-up wire has stronger conductors with lower attenuation for better conductivity. Its medium thickness makes it suitable for bigger enclosures.
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 x 200 μm 30 m, 5854/7
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 0.20 mm 30 m,
