Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 20 AWG, 19 x 43 μm, 43 μm core strands, 305 m, PTFE, 5876 RD001
- RS Stock No.:
- 277-3719
- Distrelec Article No.:
- 302-57-224
- Mfr. Part No.:
- 5876 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,171.96
(exc. VAT)
€1,441.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,171.96 | €3.842 |
*price indicative
- RS Stock No.:
- 277-3719
- Distrelec Article No.:
- 302-57-224
- Mfr. Part No.:
- 5876 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 43 μm | |
| Cable Length | 305m | |
| Voltage | 1kV | |
| Outside Diameter | 1.73mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 43μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 43 μm | ||
Cable Length 305m | ||
Voltage 1kV | ||
Outside Diameter 1.73mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 43μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.043 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 x 0.11 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 80 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.20 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 40 mm 1000 ft 2842/19
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 130 μm 305 m
