Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 13 AWG, 651 x 70 μm, 70 μm core strands, 20 m, 13435-01-020
- RS Stock No.:
- 222-7358
- Mfr. Part No.:
- 13435-01-020
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 20 metres)*
€188.59
(exc. VAT)
€231.97
(inc. VAT)
- Plus 14 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €188.59 | €9.43 |
*price indicative
- RS Stock No.:
- 222-7358
- Mfr. Part No.:
- 13435-01-020
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 13AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 20m | |
| Outside Diameter | 4.6mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | VD2050, VD0295 part 5, VD0292, VD0281-5, UL1581 VW-1, UL1213, UL1015, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HD 361, HAR, H07Z-K, H07V-K, H07V2-K, H05V-K, H05V2-K, DIN VD0292, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, DEF STAN, CSA TEW, CENELEC HD21.5, CE, BS EN13062, BS6231, BS4808, BS4109, British, BASEC | |
| Sub Type | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | SIFF | |
| Number of Strands | 651 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 13AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 20m | ||
Outside Diameter 4.6mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals VD2050, VD0295 part 5, VD0292, VD0281-5, UL1581 VW-1, UL1213, UL1015, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HD 361, HAR, H07Z-K, H07V-K, H07V2-K, H05V-K, H05V2-K, DIN VD0292, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, DEF STAN, CSA TEW, CENELEC HD21.5, CE, BS EN13062, BS6231, BS4808, BS4109, British, BASEC | ||
Sub Type Silicone | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series SIFF | ||
Number of Strands 651 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 2.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 0.07 mm 100 m, 13435-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 0.07 mm 20 m, 13435-03-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 70 μm 5 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 70 μm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 x 50 μm 20 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 50 μm 20 m, 13433-01-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 0.05 mm 20 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 x 70 μm 20 m, Silicone Rubber
