Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire, 19 AWG, 408/0.05 mm, 0.05 mm core strands, 100 m, 13432-07-100
- RS Stock No.:
- 222-6282
- Mfr. Part No.:
- 13432-07-100
- Manufacturer:
- Hew Heinz Eilentropp
Image representative of range
Subtotal (1 reel of 100 metres)*
€573.29
(exc. VAT)
€705.15
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €573.29 | €5.733 |
*price indicative
- RS Stock No.:
- 222-6282
- Mfr. Part No.:
- 13432-07-100
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 19AWG | |
| Core Strands | 408 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.4mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | DEF STAN 61-12, UL1007, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, H07Z-K, H07V-K, H05V-K, VD2050, VD0281-5, UL1581 VW-1, UL1213, UL1015, BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, European Harmonised s | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | SIFF | |
| Number of Strands | 408 | |
| Size of Strands | 0.05mm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 19AWG | ||
Core Strands 408 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 3.4mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals DEF STAN 61-12, UL1007, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, H07Z-K, H07V-K, H05V-K, VD2050, VD0281-5, UL1581 VW-1, UL1213, UL1015, BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, European Harmonised s | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series SIFF | ||
Number of Strands 408 | ||
Size of Strands 0.05mm | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.75 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 408/0.05 mm 20 m
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270/0.05 mm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 408 x 50 μm 100 m, Silicone
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 0.05 mm 100 m, 13433-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 0.05 mm 100 m, 13433-03-100
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270 x 50 μm 100 m
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130 x 50 μm 100 m, 8955-07-100
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 408 x 50 μm 5 m
