Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire, 19 AWG, 408 x 50 μm, 50 μm core strands, 5 m

Subtotal (1 reel of 5 metres)*

€41.60

(exc. VAT)

€51.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€41.60€8.32

*price indicative

RS Stock No.:
222-6254
Manufacturer:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

19AWG

Core Strands

408 x 50 μm

Cable Length

5m

Voltage

1.5kV

Outside Diameter

3.4mm

Maximum Operating Temperature

180°C

Conductor Material

Copper

Minimum Operating Temperature

-50°C

Sub Type

Silicone

Standards/Approvals

IEC 60228 Css 5, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, DEF STAN, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, HAR, IEC 60227-5, IEC60332-1, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD0295 part 5, VD2050

Fire Behaviour

Fire Resistant, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant

Series

SIFF

Size of Strands

50μm

Number of Strands

408

COO (Country of Origin):
DE

SIFF silicone conductor strand, 0.75 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +180°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy