Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 19 AWG, 408 x 50 μm, 50 μm core strands, 100 m, Silicone

Subtotal (1 reel of 100 metres)*

€566.20

(exc. VAT)

€696.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€566.20€5.662

*price indicative

RS Stock No.:
222-6210
Manufacturer:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

19AWG

Core Strands

408 x 50 μm

Cable Length

100m

Voltage

1.5kV

Outside Diameter

3.4mm

Maximum Operating Temperature

180°C

Conductor Material

Copper

Standards/Approvals

CE, CSA

Cable Type

Single Core

Jacket Material

Silicone

Sub Type

Silicone

Minimum Operating Temperature

-50°C

Fire Behaviour

Halogen Free

Series

SIFF

Size of Strands

0.05mm

Number of Strands

408

COO (Country of Origin):
DE

SIFF silicone conductor strand, 0.75 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +180°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy