Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 13 AWG, 651 x 0.07 mm, 70 μm core strands, 100 m, 13435-01-100
- RS Stock No.:
- 222-7364
- Mfr. Part No.:
- 13435-01-100
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 100 metres)*
€880.48
(exc. VAT)
€1,082.99
(inc. VAT)
- 1 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 11 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €880.48 | €8.805 |
*price indicative
- RS Stock No.:
- 222-7364
- Mfr. Part No.:
- 13435-01-100
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 13AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 1.5kV | |
| Outside Diameter | 4.6mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60228 Css 5, 1028, 1283, BASEC, BS6231, CE, CENELEC HD21.5, CSA TEW, DEF STAN, DEF STAN 61-12 Part 6, DIN 47100, H05V2-K, H07V2-K, HAR, IEC 60227-5, IEC60332-1, IEC60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, UL styl1015, VD0281-5, VD0295 part 5, VD2050 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | SIFF | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 13AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 100m | ||
Voltage 1.5kV | ||
Outside Diameter 4.6mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60228 Css 5, 1028, 1283, BASEC, BS6231, CE, CENELEC HD21.5, CSA TEW, DEF STAN, DEF STAN 61-12 Part 6, DIN 47100, H05V2-K, H07V2-K, HAR, IEC 60227-5, IEC60332-1, IEC60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, UL styl1015, VD0281-5, VD0295 part 5, VD2050 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series SIFF | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 2.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 0.07 mm 20 m, 13435-03-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 70 μm 20 m, 13435-01-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 70 μm 5 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 70 μm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392/0.07 mm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 x 50 μm 100 m, 8955-01-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 0.05 mm 100 m, 13433-01-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 x 50 μm 20 m
