Hew Heinz Eilentropp SIFF Series Red Hook Up Wire, 13 AWG, 651 x 0.07 mm, 70 μm core strands, 20 m, 13435-03-020
- RS Stock No.:
- 222-7386
- Mfr. Part No.:
- 13435-03-020
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 20 metres)*
€190.62
(exc. VAT)
€234.46
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €190.62 | €9.531 |
*price indicative
- RS Stock No.:
- 222-7386
- Mfr. Part No.:
- 13435-03-020
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 13AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 20m | |
| Voltage | 1.5kV | |
| Outside Diameter | 4.6mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | VD0295, VD0281-5, UL1581 VW-1, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DIN VD0292, DEF STAN 61-12 Part 6, CENELEC HD 361, CENELEC HD21.5, CE, BS EN13062, BS4808, BS4109, BASEC, VD2050 | |
| Fire Behaviour | CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | SIFF | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 13AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 20m | ||
Voltage 1.5kV | ||
Outside Diameter 4.6mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals VD0295, VD0281-5, UL1581 VW-1, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DIN VD0292, DEF STAN 61-12 Part 6, CENELEC HD 361, CENELEC HD21.5, CE, BS EN13062, BS4808, BS4109, BASEC, VD2050 | ||
Fire Behaviour CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series SIFF | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 2.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 0.07 mm 100 m, 13435-01-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 70 μm 20 m, 13435-01-020
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 70 μm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 70 μm 5 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 130 x 50 μm 20 m, 8955-03-020
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 50 μm 20 m 13433-03-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 x 50 μm 20 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 516 x 50 μm 20 m, 13433-01-020
