Alpha Wire Ecogen Ecowire Plus Series Green Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 1000 ft, Modified
- RS Stock No.:
- 276-9756
- Mfr. Part No.:
- 6820 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€291.08
(exc. VAT)
€358.03
(inc. VAT)
- Ready to ship from 29 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €291.08 | €0.954 |
*price indicative
- RS Stock No.:
- 276-9756
- Mfr. Part No.:
- 6820 GR001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 790μm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EC 1907/2006, EU Directive 2015/863/EU | |
| Cable Type | Single Core | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 36AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36AWG | ||
Cable Length 1000ft | ||
Outside Diameter 790μm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EC 1907/2006, EU Directive 2015/863/EU | ||
Cable Type Single Core | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 36AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Plus Series Blue Hook Up Wire 7 x 36 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series White Hook Up Wire 7/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 7/32 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 7/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 16 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Brown Hook Up Wire 105/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 26 x 30 AWG 1000 ft, Modified
