Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, Modified
- RS Stock No.:
- 276-9758
- Mfr. Part No.:
- 6823 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€440.53
(exc. VAT)
€541.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €440.53 | €1.444 |
*price indicative
- RS Stock No.:
- 276-9758
- Mfr. Part No.:
- 6823 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.17mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 1.17mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors that are made from copper.
Temperature range -40 to 110 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Ecogen Ecowire Plus Series White Hook Up Wire 7/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 7/32 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Blue Hook Up Wire 7 x 36 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Green Hook Up Wire 7 x 36 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 16 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Brown Hook Up Wire 105/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 26 x 30 AWG 1000 ft, Modified
