Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 18 AWG, 1 x 1.02 mm, 1.02 mm core strands, 305 m, PVC, 3055/1

Subtotal (1 reel of 305 metres)*

€201.84

(exc. VAT)

€248.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€201.84€0.662

*price indicative

RS Stock No.:
277-3696
Distrelec Article No.:
303-02-292
Mfr. Part No.:
3055/1 YL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

18AWG

Core Strands

1 x 1.02mm

Cable Length

305m

Outside Diameter

2.34mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006

Jacket Material

PVC

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

1

Size of Strands

1.02mm

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy