Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 18 AWG, 1 x 1.02 mm, 1.02 mm core strands, 305 m, PVC, 3055/1 BL001
- RS Stock No.:
- 277-3694
- Distrelec Article No.:
- 303-02-282
- Mfr. Part No.:
- 3055/1 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€201.84
(exc. VAT)
€248.26
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €201.84 | €0.662 |
*price indicative
- RS Stock No.:
- 277-3694
- Distrelec Article No.:
- 303-02-282
- Mfr. Part No.:
- 3055/1 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 1 x 1.02mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 1.02mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 1 x 1.02mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 1.02mm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1/1.02 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 1/1.02 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 1 x 0.64 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.35 mm² Hook Up Wire 7 x 250 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 19 x 0.13 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
