Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PTFE, 5852
- RS Stock No.:
- 277-3708
- Distrelec Article No.:
- 301-17-179
- Mfr. Part No.:
- 5852 BR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€384.06
(exc. VAT)
€472.39
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 16 March 2027
- Plus 4 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €384.06 | €1.259 |
*price indicative
- RS Stock No.:
- 277-3708
- Distrelec Article No.:
- 301-17-179
- Mfr. Part No.:
- 5852 BR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 305m | |
| Outside Diameter | 890μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 305m | ||
Outside Diameter 890μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 305m Cable Length, Brown Jacket - 5852 BR001
This hook-up wire is a PTFE-insulated conductor designed for electrical interconnections where a wide temperature range and flame-retardant performance are required. It combines a multi-strand silver-plated copper core with a thin polytetrafluoroethylene jacket to support installations subject to elevated heat, controlled environments and systems requiring a 600V rating.
Features & Benefits
• Silver-plated copper conductor reduces contact resistance and corrosion
• 7-strand construction improves flexing for repeated movement
• 0.08 mm² cross section supports Compact wiring density
• Operates from −60°C to 200°C for thermal resilience
• Flame-retardant insulation enhances circuit safety under fault conditions
• 600V rating enables use on many low-voltage power and control circuits
• 7-strand construction improves flexing for repeated movement
• 0.08 mm² cross section supports Compact wiring density
• Operates from −60°C to 200°C for thermal resilience
• Flame-retardant insulation enhances circuit safety under fault conditions
• 600V rating enables use on many low-voltage power and control circuits
**Applications**
• Suitable for aerospace wiring harnesses requiring high-temperature tolerance
• Ideal for industrial control cabinets with Compact terminations
• Used for automation sensor and actuator internal wiring
• Can be used for high-density electronic assemblies and cable looms
• Ideal for industrial control cabinets with Compact terminations
• Used for automation sensor and actuator internal wiring
• Can be used for high-density electronic assemblies and cable looms
What is the conductor composition and its practical advantage?
The core is silver-plated copper in seven strands which offers good conductivity with improved solderability and reduced oxidation for reliable terminations.
How is the product supplied for installation lengths?
It is available on long runs including continuous 100m lengths and larger reels offered in 305m format for reduced jointing.
What mechanical handling limits should be observed during routing?
Maintain a minimum bend radius of 10x the cable diameter and avoid pull tensions above the specified maximum to prevent conductor or insulation damage.
Which regulatory substance restrictions apply to this item?
Materials comply with EU RoHS directives and REACH listings
no SVHCs exceed 0.1% by mass as reported.
What electrical and thermal properties are relevant for design calculations?
Use the 600 VRMS voltage rating, nominal inductance of 0.07 μH/ft and conductor DCR of 60 Ω/1000 ft at 20°C for engineering assessments.
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Violet Hook Up Wire 7 x 36 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.08 mm² Hook Up Wire 7 x 0.13 mm 305 m,
