Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PTFE, 5852
- RS Stock No.:
- 277-3712
- Distrelec Article No.:
- 301-17-186
- Mfr. Part No.:
- 5852 YL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€384.06
(exc. VAT)
€472.39
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €384.06 | €1.259 |
*price indicative
- RS Stock No.:
- 277-3712
- Distrelec Article No.:
- 301-17-186
- Mfr. Part No.:
- 5852 YL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 130μm | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 305m Cable Length, 0.08mm² Cross Sectional Area - 5852 YL001
This hook‑up wire is a PTFE‑insulated conductor designed for demanding electronic and electrical assemblies where high temperature capability and Compact routing are required. It delivers a thin, flexible connection suitable for environments that need flame retardance and extended thermal performance up to high continuous operating temperatures.
Features & Benefits
• Silver‑plated copper conductor reduces contact resistance and improves solderability
• Seven‑strand construction enhances flexibility for tight routing
• 0.08mm² cross section supports Compact wiring with sufficient current capacity
• Rated for 600V to enable use in medium‑voltage signal and harnessing tasks
• PTFE insulation endures −60 to 200°C for high‑temperature installations
• Flame‑retardant outer jacket mitigates fire propagation risk in confined spaces
• Seven‑strand construction enhances flexibility for tight routing
• 0.08mm² cross section supports Compact wiring with sufficient current capacity
• Rated for 600V to enable use in medium‑voltage signal and harnessing tasks
• PTFE insulation endures −60 to 200°C for high‑temperature installations
• Flame‑retardant outer jacket mitigates fire propagation risk in confined spaces
**Applications**
• Suitable for wiring looms in aerospace and avionics systems requiring heat tolerance
• Ideal for temperature‑critical industrial control and automation harnesses
• Used with precision electronic assemblies where solderable insulation is required
• Can be used for sensor and transducer lead wires exposed to elevated temperatures
• Used for repair and prototyping of high‑temperature equipment cabling
• Ideal for temperature‑critical industrial control and automation harnesses
• Used with precision electronic assemblies where solderable insulation is required
• Can be used for sensor and transducer lead wires exposed to elevated temperatures
• Used for repair and prototyping of high‑temperature equipment cabling
What conductor construction allows repeated flexing without breakdown?
The conductor comprises seven fine strands of silver‑plated copper, which balances conductivity with mechanical flexibility for bending during assembly and service.
How is the insulation suited to soldered connections?
The insulation is PTFE with a thin‑wall design that withstands soldering heat and permits reliable solder joints without Rapid degradation.
What packaging lengths are available for continuous installation work?
Lengths include long runs provided on larger flanged spools and shorter continuous 100m spools to match differing installation and stocking needs.
Which environmental regulations are addressed by this material?
Materials comply with RoHS and REACH‑related restrictions and do not contain listed REACH SVHCs above threshold limits.
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Violet Hook Up Wire 7 x 36 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 0.13 mm 305 m, Polyvinyl
