Alpha Wire Hookup Wire TEFLON Series Violet Hook Up Wire, 28 AWG, 7 x 36 mm, 36 mm core strands, 305 m, PTFE, 5852 VI001
- RS Stock No.:
- 277-8164
- Distrelec Article No.:
- 301-17-184
- Mfr. Part No.:
- 5852 VI001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€384.06
(exc. VAT)
€472.39
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €384.06 | €1.259 |
*price indicative
- RS Stock No.:
- 277-8164
- Distrelec Article No.:
- 301-17-184
- Mfr. Part No.:
- 5852 VI001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Violet | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36mm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 36mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Violet | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36mm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 36mm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 305m Cable Length, Violet Jacket - 5852 VI001
This hook-up wire is a PTFE-insulated conductor designed for demanding electrical and electronic installations where a compact, high-temperature connection is required. It provides a flexible, flame-retardant single-core solution for wiring tasks in automated systems, control cabinets and precision equipment, rated for use at line voltages up to 600V and for continuous exposure to elevated temperatures.
Features & Benefits
• Silver-plated 7-strand conductor delivers lower contact resistance and flexibility
• PTFE jacket permits continuous use across a wide temperature range
• Flame-retardant construction reduces fire propagation risk in confined spaces
• Outer diameter 0.89mm supports dense harness routing and fine wiring
• 305m length supply minimises frequent reel changes on job sites
• PTFE jacket permits continuous use across a wide temperature range
• Flame-retardant construction reduces fire propagation risk in confined spaces
• Outer diameter 0.89mm supports dense harness routing and fine wiring
• 305m length supply minimises frequent reel changes on job sites
**Applications**
• Suitable for internal wiring of industrial control panels and drives
• Ideal for high-temperature sensor and thermocouple connections
• Used for wiring in aerospace-grade assemblies requiring Compact conductors
• Can be used for precision instrument harnesses in test equipment
• Ideal for high-temperature sensor and thermocouple connections
• Used for wiring in aerospace-grade assemblies requiring Compact conductors
• Can be used for precision instrument harnesses in test equipment
What conductor composition and strand count does it use?
The conductor is silver-plated copper MADE up of seven strands to balance conductivity with mechanical flexibility.
How does the insulation perform under thermal stress?
The insulation is polytetrafluoroethylene capable of operating from -60 °C up to 200 °C for continuous high-temperature applications.
What voltage can it safely carry in typical installations?
It has a voltage rating of 600V suitable for most control and signal circuits within industrial environments.
Are there regulatory or material restrictions to consider?
The wire meets EU RoHS and REACH chemical restrictions and does not contain listed SVHCs above threshold levels.
What packaging options support different installation needs?
It is supplied on reels with long lengths available, including 305m and shorter 100 ft put-ups to suit assembly or maintenance workflows.
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire PVC Series Violet 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m,
