Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PTFE, 5852
- RS Stock No.:
- 277-3709
- Distrelec Article No.:
- 301-17-180
- Mfr. Part No.:
- 5852 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€384.06
(exc. VAT)
€472.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 12 April 2027
- Plus 3 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €384.06 | €1.259 |
*price indicative
- RS Stock No.:
- 277-3709
- Distrelec Article No.:
- 301-17-180
- Mfr. Part No.:
- 5852 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 305m | |
| Outside Diameter | 890μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 305m | ||
Outside Diameter 890μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 305m Cable Length, 0.08mm² Cross Sectional Area - 5852 GR001
This hook-up wire is a Teflon-insulated single-core conductor designed for electrical interconnection in demanding industrial environments. It delivers reliable signal and power transmission where elevated temperature endurance and chemical-resistant insulation are required.
Features & Benefits
• Silver-plated copper conductor minimises contact resistance and corrosion
• 7-strand construction improves flexibility for tight routing
• 0.08mm² cross section supports Compact circuitry connections
• Rated to 600V for use in medium-voltage wiring tasks
• Flame-retardant PTFE jacket enhances safety in installed systems
• Operational from -60°C to 200°C for high-temperature applications
• 7-strand construction improves flexibility for tight routing
• 0.08mm² cross section supports Compact circuitry connections
• Rated to 600V for use in medium-voltage wiring tasks
• Flame-retardant PTFE jacket enhances safety in installed systems
• Operational from -60°C to 200°C for high-temperature applications
**Applications**
• Suitable for harnesses in industrial automation cabinets
• Ideal for wiring in temperature-variable test rigs
• Used for internal connections on control panels and drives
• Can be used for signal wiring in instrumentation assemblies
• Ideal for wiring in temperature-variable test rigs
• Used for internal connections on control panels and drives
• Can be used for signal wiring in instrumentation assemblies
How is the conductor configured to aid installation in confined spaces?
The conductor consists of seven fine strands which increase pliability, making the cable easier to bend and route within tight looms.
What environmental regulations relate to the material composition?
Materials comply with REACH and EU RoHS directives and meet the referenced restrictions on certain hazardous substances.
What mechanical handling limits should be observed during assembly?
Maximum pull tension is 1.37 lb and a minimum bend radius of ten times the cable diameter should be maintained to avoid damage.
How is the product supplied for production use?
Available on spools with common put-ups including 100m and continuous 305m lengths, with particular colour and length combinations sometimes available by special order.
What electrical characteristic is relevant for design calculations?
Conductor DC resistance is approximately 60 Ω per 1000 ft at 20°C and nominal inductance is 0.07 μH/ft.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Violet Hook Up Wire 7 x 36 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 80 μm 305 m,
