Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 100 ft, PVC, 1655 RD005

Subtotal (1 reel of 30 metres)*

€916.51

(exc. VAT)

€1,127.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€916.51€30.55

*price indicative

RS Stock No.:
277-8062
Distrelec Article No.:
301-48-349
Mfr. Part No.:
1655 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

8AWG

Core Strands

133 x 29AWG

Cable Length

100ft

Voltage

600V

Outside Diameter

5.33mm

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-20°C

Cable Type

Single Core

Series

Hookup Wire PVC

Number of Strands

133

Size of Strands

29AWG

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy