Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 20 AWG, 7/28 mm, 28 mm core strands, 100 ft, Teflon, 5856/7
- RS Stock No.:
- 277-8184
- Distrelec Article No.:
- 301-17-669
- Mfr. Part No.:
- 5856/7 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€113.36
(exc. VAT)
€139.43
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 May 2027
- Plus 4 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €113.36 | €3.779 |
*price indicative
- RS Stock No.:
- 277-8184
- Distrelec Article No.:
- 301-17-669
- Mfr. Part No.:
- 5856/7 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28mm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 1.47mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | |
| Jacket Material | Teflon | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 28mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28mm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 1.47mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | ||
Jacket Material Teflon | ||
Cable Type Single Core | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 28mm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7/28 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 19/32 mm 1000 ft 5856
- Alpha Wire Hookup Wire TEFLON Series Black 0.03 mm² Hook Up Wire 7 x 8 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 x 200 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.06 mm² Hook Up Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BK005
