Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire, 20 AWG, 100 ft, PVC, 422001 RD005
- RS Stock No.:
- 278-0027
- Mfr. Part No.:
- 422001 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€42.07
(exc. VAT)
€51.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.07 | €1.402 |
*price indicative
- RS Stock No.:
- 278-0027
- Mfr. Part No.:
- 422001 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.32mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Coaxial | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.32mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Coaxial | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 100 ft 422001 BK005
- Alpha Wire Hookup Wire PVC Series Red 0.8107 mm² Hook Up Wire 100 ft 3055/1 RD005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 7 x 320 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 10 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire 422001 Series Red 0.52 mm² Hook Up Wire 5000 ft 422001 RD013
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/32 100 ft
