Kabeltronik 7011 Series Yellow 1 mm² Equipment Wire, 17 AWG, 1 x 1 mm, 1 mm core strands, 100 m, PVC, 070110004
- RS Stock No.:
- 349-449
- Distrelec Article No.:
- 155-50-306
- Mfr. Part No.:
- 070110004
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€29.83
(exc. VAT)
€36.69
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.83 | €0.298 |
*price indicative
- RS Stock No.:
- 349-449
- Distrelec Article No.:
- 155-50-306
- Mfr. Part No.:
- 070110004
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1mm² | |
| Product Type | Equipment Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 17AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Outside Diameter | 1.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Series | 7011 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1mm² | ||
Product Type Equipment Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 17AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 100m | ||
Voltage 900V | ||
Outside Diameter 1.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Series 7011 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.
Length 100 m
Yellow colour
PVC jacket material
RoHS and REACH compliant
Related links
- Kabeltronik 7011 Series Red 1.4 mm² Equipment Wire 1 X 1.4 mm 100 m
- Kabeltronik 7011 Series White 1.4 mm² Equipment Wire 1 X 1.4 mm 100 m, Polyvinyl
- Kabeltronik 7011 Series Red Equipment Wire 1.6 mm core strands Polyvinyl Chloride, 070116008
- Kabeltronik 7010 Series Brown 0.5 mm² Equipment Wire 1 x 500 μm 100 m, Polyvinyl
- Kabeltronik LIFY Series Red 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² RED
- Kabeltronik LIFY Series Black 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² BLACK
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIYV Series Blue Equipment Wire 32 x 0.20 mm 100 m
