Helukabel Brown 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation, 29116
- RS Stock No.:
- 284-4241
- Distrelec Article No.:
- 300-09-504
- Mfr. Part No.:
- 29116
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€36.82
(exc. VAT)
€45.29
(inc. VAT)
- RS Stock No.:
- 284-4241
- Distrelec Article No.:
- 300-09-504
- Mfr. Part No.:
- 29116
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Brown | |
| American Wire Gauge | 17 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Brown | ||
American Wire Gauge 17 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The wire described features a core of bare copper fine wire that is stranded for flexibility, encased in PVC insulation that is both self-extinguishing and flame retardant. It meets safety standards according to VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with equivalent testing methods to DIN VDE 0472 part 804 test method B. This combination of materials and specifications ensures that the wire is resistant to flames and helps prevent the spread of fire, making it suitable for applications where fire safety is a concern, such as in buildings and electrical installations.
Temperature range -5 to +70 °C
Rohs compliant
Rohs compliant
Related links
- Helukabel Black 1 mm² Hook Up Wire 100m 29113
- Helukabel Blue 1 mm² Hook Up Wire 100m 29115
- Helukabel Grey 1 mm² Hook Up Wire 100m 29119
- Helukabel Black 1 mm² Hook Up Wire 100m 26469
- Helukabel Yellow 1 mm² Hook Up Wire 100m 29114
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
