Kabeltronik LIYV Series Red 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation, LIYV 1.0 MM² RED
- RS Stock No.:
- 284-4743
- Distrelec Article No.:
- 155-79-896
- Mfr. Part No.:
- LIYV 1.0 MM² RED
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€40.48
(exc. VAT)
€49.79
(inc. VAT)
- RS Stock No.:
- 284-4743
- Distrelec Article No.:
- 155-79-896
- Mfr. Part No.:
- LIYV 1.0 MM² RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Stranded | |
| American Wire Gauge | 17 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Red | ||
Cable Shape Stranded | ||
American Wire Gauge 17 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The RED cable is a reliable and high-quality electrical cable suitable for various applications. With its red colour and 1.0 MM² thickness, it stands out and ensures efficient electrical connectivity. Perfect for both professional and DIY projects, this cable guarantees durability and performance.
1.0 MM² red electrical cable
High-quality and reliable connection
Durable material for long-lasting use
Suitable for both professional and DIY projects
Efficient electrical connectivity
High-quality and reliable connection
Durable material for long-lasting use
Suitable for both professional and DIY projects
Efficient electrical connectivity
Related links
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² RED
- Kabeltronik LIYV Series Red 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² RED
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
