Habia E1619 Series Red 1.22 mm² Hook Up Wire, 16 AWG, 100 m, PTFE, E 1619 RED
- RS Stock No.:
- 284-4346
- Distrelec Article No.:
- 301-05-506
- Mfr. Part No.:
- E 1619 RED
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4346
- Distrelec Article No.:
- 301-05-506
- Mfr. Part No.:
- E 1619 RED
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 1.22mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 3.4kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | E1619 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 1.22mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 3.4kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -65°C | ||
Sub Type Hookup Wire | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series E1619 | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Related links
- Habia E1619 Series Red 0.61 mm² Hook Up Wire 100 m E 2019 RED
- Habia E1619 Series White 0.96 mm² Hook Up Wire 100 m E 1819 WHITE
- Habia E1619 Series Black 1.229 mm² Hook Up Wire 19 x 19 AWG 100 m,
- Habia E 2219 Series Black 0.38 mm² Hook Up Wire 100 m E 2219 BLACK
- Habia E 1819 Series Black 0.96 mm² Hook Up Wire 100 m E 1819 BLACK
- Habia E 2619 Series White 0.16 mm² Hook Up Wire 100 m E 2619 WHITE
- Habia E 2419 Series Blue 0.24 mm² Hook Up Wire 100 m E 2419 BLUE
- Habia E 2219 Series Yellow 0.61 mm² Hook Up Wire 100 m E 2219 YELLOW
