Kabeltronik LIYV Series 0.5 mm², 20 AWG, LIYV 0.50 MM² GREEN
- RS Stock No.:
- 284-4731
- Distrelec Article No.:
- 155-79-880
- Mfr. Part No.:
- LIYV 0.50 MM² GREEN
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€23.97
(exc. VAT)
€29.48
(inc. VAT)
- RS Stock No.:
- 284-4731
- Distrelec Article No.:
- 155-79-880
- Mfr. Part No.:
- LIYV 0.50 MM² GREEN
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Distrelec Product Id | 15579880 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Distrelec Product Id 15579880 | ||
- COO (Country of Origin):
- DE
The GREEN cable is a high-quality cable that is essential for various electronic applications. With its green color and 0.50 mm² thickness, it stands out as a reliable and durable option for your wiring needs.
High-quality 0.50 mm² cable
Vibrant green color for easy identification
Durable construction for long-lasting use
Perfect for electronic applications
Related links
- Kabeltronik LIYV Series Purple 0.5 mm² 100 m LIYV 0.50 MM² VIOLET
- Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² RED
- Kabeltronik LIYV Series Brown 0.5 mm² 100 m LIYV 0.50 MM² BROWN
- Kabeltronik LIYV Series Black 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLACK
- Kabeltronik LIYV Series Yellow 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² YELLOW
- Kabeltronik LIYV Series White 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² WHITE
- Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLUE
- Kabeltronik LIYV Series Grey 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² GREY

