Kabeltronik LIYV Series Purple 0.5 mm², 20 AWG, 100 m, Polyvinyl Chloride, LIYV 0.50 MM² VIOLET
- RS Stock No.:
- 284-4733
- Distrelec Article No.:
- 155-79-885
- Mfr. Part No.:
- LIYV 0.50 MM² VIOLET
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€24.67
(exc. VAT)
€30.34
(inc. VAT)
- RS Stock No.:
- 284-4733
- Distrelec Article No.:
- 155-79-885
- Mfr. Part No.:
- LIYV 0.50 MM² VIOLET
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | Purple | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579885 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour Purple | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579885 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The VIOLET cable is a versatile electrical cable that is essential for various wiring applications. It is designed to offer reliable performance and durability, making it a top choice for professionals in the industry.
Flexible and easy to work with for hassle-free installation
High-quality materials ensure long-lasting use
Vibrant violet color for easy identification in complex wiring systems
0.50 mm² size ideal for various electrical projects
Excellent conductivity for efficient power transmission
Related links
- Kabeltronik LIYV Series Brown 0.5 mm² 100 m LIYV 0.50 MM² BROWN
- Kabeltronik LIYV Series Purple 0.25 mm² 100 m LIYV 0.25 MM² VIOLET
- Kabeltronik LIYV Series 0.5 mm² LIYV 0.50 MM² GREEN
- Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² RED
- Kabeltronik LIYV Series Black 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLACK
- Kabeltronik LIYV Series Yellow 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² YELLOW
- Kabeltronik LIYV Series White 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² WHITE
- Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLUE

