Kabeltronik LIYV Series 0.75 mm², 18 AWG, LIYV 0.75 MM² RED
- RS Stock No.:
- 284-4737
- Distrelec Article No.:
- 155-79-887
- Mfr. Part No.:
- LIYV 0.75 MM² RED
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€31.16
(exc. VAT)
€38.33
(inc. VAT)
- RS Stock No.:
- 284-4737
- Distrelec Article No.:
- 155-79-887
- Mfr. Part No.:
- LIYV 0.75 MM² RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Distrelec Product Id | 15579887 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Distrelec Product Id 15579887 | ||
- COO (Country of Origin):
- DE
The RED cable is a reliable and high-quality electrical cable suitable for various applications. With its red colour and 0.75 mm² thickness, this cable stands out for its durability and performance, making it an essential choice for your electrical needs.
High-quality 0.75 mm² red electrical cable
Durable construction for long-lasting performance
Reliable conductivity for efficient power supply
Suitable for a wide range of applications
Distinctive red colour for easy identification
Related links
- Kabeltronik LIYV Series White 0.75 mm² 100 m LIYV 0.75 MM² WHITE
- Kabeltronik LIYV Series Blue 0.75 mm² 100 m LIYV 0.75 MM² BLUE
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
- Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BROWN
- Kabeltronik LIYV Series Black 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BLACK
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Kabeltronik Yellow 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² YELLOW

