Kabeltronik LIYV Series Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² BLACK

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€40.64

(exc. VAT)

€49.99

(inc. VAT)

RS Stock No.:
288-2020
Distrelec Article No.:
155-79-886
Mfr. Part No.:
LIYV 0.75 MM² BLACK
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.75 mm²

Sheath Colour

Black

Cable Shape

Stranded

American Wire Gauge

18 AWG

Length

100m

Insulation Material

PVC

Series

LIYV

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

0.75 mm² cross-sectional area for efficient electricity transmission
Black colour for easy identification and aesthetic appeal
High quality construction for durability and reliability
Suitable for various electrical wiring tasks
Flexible design for ea

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy