Kabeltronik LIYV Series White 0.75 mm², 18 AWG, 100 m, Polyvinyl Chloride, LIYV 0.75 MM² WHITE
- RS Stock No.:
- 284-4740
- Distrelec Article No.:
- 155-79-891
- Mfr. Part No.:
- LIYV 0.75 MM² WHITE
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€31.16
(exc. VAT)
€38.33
(inc. VAT)
- RS Stock No.:
- 284-4740
- Distrelec Article No.:
- 155-79-891
- Mfr. Part No.:
- LIYV 0.75 MM² WHITE
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | White | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579891 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour White | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579891 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The WHITE cable is a versatile and high-quality electrical wire suitable for a variety of applications. Its white colour gives it a clean and professional look, perfect for both indoor and outdoor use.
0.75 mm² wire diameter for efficient electrical conductivity
High-quality construction for durability and reliability
Versatile white colour for a clean and professional finish
Suitable for indoor and outdoor use for versatility
Compatible with various electrical components for easy installation
Related links
- Kabeltronik LIYV Series Blue 0.75 mm² 100 m LIYV 0.75 MM² BLUE
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Kabeltronik LIYV Series 0.75 mm² LIYV 0.75 MM² RED
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series White Equipment Wire 24 x 0.20 mm 100 m
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
- Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BROWN

