Alpha Wire 5852 Series Orange Hook Up Wire, 28 AWG, 37 x 28 AWG, 28 AWG core strands, 305 m, PTFE, 5852 OR001
- RS Stock No.:
- 285-2527
- Mfr. Part No.:
- 5852 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€384.06
(exc. VAT)
€472.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €384.06 | €1.259 |
*price indicative
- RS Stock No.:
- 285-2527
- Mfr. Part No.:
- 5852 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 28AWG | |
| Core Strands | 37 x 28AWG | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5852 | |
| Size of Strands | 28AWG | |
| Number of Strands | 37 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 28AWG | ||
Core Strands 37 x 28AWG | ||
Cable Length 305m | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 5852 | ||
Size of Strands 28AWG | ||
Number of Strands 37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden 5852 Series Hook Up Wire, 305m Cable Length, Orange Jacket - 5852 OR001
This hook-up wire is a PTFE-insulated conductor designed for electrical interconnections in demanding industrial environments. It combines a fine-stranded silver-plated copper core with heat-resistant insulation to serve wiring tasks where elevated temperatures and Compact cross-sections are required.
Features & Benefits
• Silver-plated copper conductor for improved corrosion resistance and conductivity
• 37 strands per conductor enabling enhanced flexibility for routing
• 0.08mm² cross-sectional area suited to Compact wiring runs
• Rated for continuous use to 200°C for high-temperature installations
• Flame-retardant insulation reducing risk in confined assemblies
• 600V voltage rating for a wide range of control and power circuits
• 37 strands per conductor enabling enhanced flexibility for routing
• 0.08mm² cross-sectional area suited to Compact wiring runs
• Rated for continuous use to 200°C for high-temperature installations
• Flame-retardant insulation reducing risk in confined assemblies
• 600V voltage rating for a wide range of control and power circuits
**Applications**
• Suitable for wiring heaters and temperature sensors in automation systems
• Ideal for harnesses within electrical and mechanical control cabinets
• Used for internal wiring of instrumentation and small motors
• Can be used for panel-to-panel signal connections in electronic equipment
• Used with thermal-cycling assemblies where long-term heat exposure occurs
• Ideal for harnesses within electrical and mechanical control cabinets
• Used for internal wiring of instrumentation and small motors
• Can be used for panel-to-panel signal connections in electronic equipment
• Used with thermal-cycling assemblies where long-term heat exposure occurs
What temperatures can it withstand during short excursions?
The insulation supports operation down to -60°C and continuous use up to 200°C, accommodating both cryogenic and high-temperature cycles.
How is the product supplied for installation?
It is available in long-run lengths up to 305 m, with alternative flanges and 100 ft spools for shorter continuous requirements.
Which regulatory substance restrictions apply to this wire?
Materials comply with EU RoHS2 and RoHS3 directives and meet REACH EC 1907/2006 chemical restrictions.
What mechanical handling limits should installers observe?
Bend radius should be at least 10x cable diameter and maximum pull tension is 1.37 lb.
What electrical characteristics support engineering calculations?
Nominal inductance is 0.07 μH/ft and conductor resistance is approximately 60 Ω/1000 ft at 20°C.
Related links
- Alpha Wire 5852 Series Grey Hook Up Wire 37 x 28 AWG 305 m 5852
- Alpha Wire AZ123728 Series Orange Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire 2842/7 Series Green Hook Up Wire 37 x 28 AWG 1000 ft
- Alpha Wire 2842/7 Series White Hook Up Wire 37 x 28 AWG 1000 ft
- Alpha Wire 2842/7 Series Grey Hook Up Wire 37 x 28 AWG 1000 ft
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 x 130 μm 305 m,
