RS PRO Black Hook Up Wire, 27 AWG, 26 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7662
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€73.46
(exc. VAT)
€90.36
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €73.46 | €0.735 |
*price indicative
- RS Stock No.:
- 285-7662
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 27AWG | |
| Core Strands | 26 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS Compliant | |
| Sub Type | Unscreened | |
| Series | RS PRO | |
| Number of Strands | 26 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 27AWG | ||
Core Strands 26 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 1mm | ||
Voltage 150V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -10°C | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals RoHS Compliant | ||
Sub Type Unscreened | ||
Series RS PRO | ||
Number of Strands 26 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
Staubli Hook Up Wire - 100 m Length
Brought to you by Staubli, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/27 AWG up to 2.5 mm² CSA/20 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
Related links
- Staubli Yellow Equipment Wire 26 x 0.07 mm 100 m
- Staubli Green Equipment Wire 26 x 0.07 mm 100 m
- Staubli Blue Equipment Wire 26 x 70 μm 100 m
- RS PRO Red 0.52 mm² Hook Up Wire 26 x 160 μm 100 m, Polyvinyl Chloride
- RS PRO White 0.52 mm² Hook Up Wire 26 x 160 μm 100 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 27 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 26 x 0.26 mm 305 m Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl Chloride
