Staubli FlexiVolt-E Series Green 0.10 mm² Equipment Wire, 27 AWG, 26 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7707
- Manufacturer:
- Staubli
Subtotal (1 reel of 100 metres)*
€81.06
(exc. VAT)
€99.70
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €81.06 | €0.811 |
*price indicative
- RS Stock No.:
- 285-7707
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 0.10mm² | |
| Product Type | Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 27AWG | |
| Core Strands | 26 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | PVC | |
| Sub Type | Low Voltage | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant, Low Flammability, Low Smoke Halogen Free, Weather Resistant | |
| Series | FlexiVolt-E | |
| Size of Strands | 70μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 0.10mm² | ||
Product Type Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 27AWG | ||
Core Strands 26 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 1mm | ||
Voltage 150V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material PVC | ||
Sub Type Low Voltage | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant, Low Flammability, Low Smoke Halogen Free, Weather Resistant | ||
Series FlexiVolt-E | ||
Size of Strands 70μm | ||
Number of Strands 26 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt-E Series Equipment Wire, 100m cable length, 150V voltage - 60.7001-999-25
This equipment wire is a low-voltage flexible conductor intended for control and internal wiring in assemblies where a compact, flexible connection is required. It combines a fine-stranded copper core with a PVC outer sheath and is suitable for installations that need a modest voltage rating and a restricted temperature range.
Features and Benefits:
• 26x0.07mm conductor for enhanced flexibility
• 0.10mm² cross section for Compact routing in confined spaces
• 1mm outside diameter for tight channel installation
• Flame-retardant, low-smoke for improved fire safety
• -10°C to 70°C operating range for varied ambient conditions
• 0.10mm² cross section for Compact routing in confined spaces
• 1mm outside diameter for tight channel installation
• Flame-retardant, low-smoke for improved fire safety
• -10°C to 70°C operating range for varied ambient conditions
Applications
• Used for wiring inside control panels and enclosures
• Suitable for interconnection of low-voltage devices
• Can be used for signal and small-power distribution runs
• Ideal for harnessing where flexibility is required
• Used with equipment requiring low-smoke, halogen-free behaviour
• Suitable for interconnection of low-voltage devices
• Can be used for signal and small-power distribution runs
• Ideal for harnessing where flexibility is required
• Used with equipment requiring low-smoke, halogen-free behaviour
What is the conductor composition?
The conductor consists of copper formed from 26 strands of 0.07mm each.
How is the cable protected against environmental exposure?
A polyvinyl chloride jacket provides weather resistance and mechanical protection.
What electrical rating applies to this cable?
The cable is rated for 150V operation, suitable for low-voltage systems.
What fire-performance characteristics does it offer?
It exhibits flame-retardant behaviour with low smoke and halogen-free properties.
How is the product supplied for installation?
It is provided on a 100m length suitable for reel-based deployment.
Related links
- Staubli Yellow Equipment Wire 26 x 0.07 mm 100 m
- Staubli Blue Equipment Wire 26 x 70 μm 100 m
- RS PRO Black Hook Up Wire 26 x 70 μm 100 m, Polyvinyl Chloride
- Staubli FlexiVolt Series Green Equipment Wire 39 x 70 μm 100 m
- Staubli FlexiVolt Series Green Equipment Wire 129 x 70 μm 100 m
- Staubli Green 1548 x 0.07 mm 10 m, Polyvinyl Chloride
- Kabeltronik LIYV Series Green Equipment Wire 18 x 0.10 mm 100 m
- Kabeltronik 1601 Series Yellow Equipment Wire 651 x 0.07 mm 100 m
