Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 060102508
- RS Stock No.:
- 534-138
- Distrelec Article No.:
- 155-79-869
- Mfr. Part No.:
- 060102508
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€20.03
(exc. VAT)
€24.64
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.03 | €0.20 |
*price indicative
- RS Stock No.:
- 534-138
- Distrelec Article No.:
- 155-79-869
- Mfr. Part No.:
- 060102508
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 23AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Red | ||
American Wire Gauge 23AWG | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is the perfect choice for your electrical wiring needs. With its durable construction and high-quality materials, this cable ensures a safe and efficient power supply for your devices.
Highly reliable cable for electrical wiring projects
Durable construction ensures long-lasting performance
High-quality materials for a safe and efficient power supply
Suitable for various applications in residential or commercial settings
Related links
- Kabeltronik LIYV Series Brown 0.25 mm² Hookup & Equipment Wire 100 m 060102502
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire 100 m 060102503
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 060102507
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
