Kabeltronik LIYV Series Black 0.25 mm², 23 AWG, 100 m, Polyvinyl Chloride, LIYV 0.25 MM² BLACK
- RS Stock No.:
- 288-2010
- Distrelec Article No.:
- 155-79-868
- Mfr. Part No.:
- LIYV 0.25 MM² BLACK
- Manufacturer:
- Kabeltronik
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€20.03
(exc. VAT)
€24.64
(inc. VAT)
- RS Stock No.:
- 288-2010
- Distrelec Article No.:
- 155-79-868
- Mfr. Part No.:
- LIYV 0.25 MM² BLACK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | Black | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 23 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579868 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour Black | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 23 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579868 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a reliable and high-quality product designed for various applications. With its red colour, it stands out and offers great performance in demanding environments.
High-quality cable for reliable electrical connections
Black colour for easy identification and aesthetics
0.25 mm² diameter for versatility
Durable construction for long-lasting performance
Related links
- Kabeltronik LIYV Series Purple 0.25 mm² 100 m LIYV 0.25 MM² VIOLET
- Kabeltronik LIYV Series Red 0.25 mm² 100 m LIYV 0.25 MM² RED
- Kabeltronik LIYV Series Brown 0.25 mm² 100 m LIYV 0.25 MM² BROWN
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Black 1 mm² 100 m LIYV 1.0 MM² BLACK
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505

