Kabeltronik LIYV Series Purple 0.25 mm², 23 AWG, 100 m, Polyvinyl Chloride, LIYV 0.25 MM² VIOLET
- RS Stock No.:
- 284-4727
- Distrelec Article No.:
- 155-79-876
- Mfr. Part No.:
- LIYV 0.25 MM² VIOLET
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€15.50
(exc. VAT)
€19.06
(inc. VAT)
- RS Stock No.:
- 284-4727
- Distrelec Article No.:
- 155-79-876
- Mfr. Part No.:
- LIYV 0.25 MM² VIOLET
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | Purple | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 23 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579876 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour Purple | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 23 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579876 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The VIOLET cable is a high-quality, durable electrical wire suitable for various applications. With its violet colour, it adds a touch of uniqueness to your projects while ensuring reliable performance.
0.25 mm² wire size for versatile use
Violet colour for easy identification
High-quality materials for durability
Consistent performance for reliable connections
Flexible design for easy installation
Related links
- Kabeltronik LIYV Series Black 0.25 mm² 100 m LIYV 0.25 MM² BLACK
- Kabeltronik LIYV Series Red 0.25 mm² 100 m LIYV 0.25 MM² RED
- Kabeltronik LIYV Series Brown 0.25 mm² 100 m LIYV 0.25 MM² BROWN
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
- Kabeltronik LIYV Series Purple 0.5 mm² 100 m LIYV 0.50 MM² VIOLET
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Green 0.25 mm² Hookup & Equipment Wire 100 m 060102503

